Omron G6DN-1A-CF-DC4.5 Power Relay 4.5V DC 5A 1 piece tray packaging

Image Representative of Range

Omron G6DN-1A-CF-DC4.5 Power Relay 4.5V DC 5A 1 piece tray packaging

MPN
G6DN-1A-CF-DC4.5
Brand
Omron
EAN-13
2050009828424
Order Code
05-6626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 134 availableBack-order availability date - 06/10/2026

The Omron G6DN-1A-CF-DC4.5 is a compact relay with a single pole double throw (SPDT) configuration.

It operates at a coil voltage of 4.5 volts and is designed for high-capacity applications.

This relay is ideal for use in power management, automotive systems, and industrial equipment.

Its robust design ensures reliable switching performance in compact spaces.


Coil Voltage 4.5V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 184Ω
Connection Print
Control Mode monostable, 1 coil
Length 20mm
Packaging Type Tray
Switching Voltage Max 125V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot