Omron G6DN-1A-CF-DC24 Power Relay 24V DC 5A 1pc Tray

Image Representative of Range

Omron G6DN-1A-CF-DC24 Power Relay 24V DC 5A 1pc Tray

MPN
G6DN-1A-CF-DC24
Brand
Omron
EAN-13
2050009828493
Order Code
05-6625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Omron's G6DN-1A-CF-DC24 is a power relay designed for printed circuit board mounting, supporting 24 V DC operation with a 5 A capacity. This mini relay is ideal for applications requiring reliable switching in compact spaces, such as in automation equipment or household appliances. It is supplied in tray packaging and provides efficient performance for various electronic projects.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 5236Ω
Connection Print
Control Mode monostable, 1 coil
Length 20mm
Packaging Type Tray
Switching Voltage Max 125V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot