Omron G6D 8033E Power PCB Relay SPST-NO 5VDC Through Hole Efficient

MPN
G6D 8033E
Brand
Omron
Order Code
14-9064
Country of Origin
Malaysia
View Full Product Range (18)
Qty Unit Price (Ex VAT)
70+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 624 in stock

The Omron G6D 8033E is a power PCB relay with a single pole, single throw normally open (SPST-NO) contact configuration.

It operates at a coil voltage of 5VDC and is designed for through hole mounting.

This relay is efficient, making it ideal for applications such as home appliances and industrial equipment.

Typical uses include switching and control circuits that require reliable operation.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot