Omron G6D-1A-ASI-DC9 Relay Power PCB High Capacity Compact SPST 5A

MPN
G6D-1A-ASI-DC9
Brand
Omron
Order Code
15-4853
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
70+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 624 in stock

The Omron G6D-1A-ASI-DC9 is a compact, high-capacity SPST relay designed for PCB mounting with a current rating of 5A.

This relay is known for its reliability and durability, making it ideal for various electronic applications.

Typical uses include controlling small motors, solenoid switching, and lighting systems.

With its robust construction, it ensures dependable operation in a range of environments.


Coil Voltage 9V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot