Omron G6D-1A-ASI-DC12 Power Relay 12VDC 5A SPST contact Through Hole

Image Representative of Range

Omron G6D-1A-ASI-DC12 Power Relay 12VDC 5A SPST contact Through Hole

MPN
G6D-1A-ASI-DC12
Brand
Omron
EAN-13
2050007666271
Order Code
05-6621
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.44
25+ £2.98
50+ £2.76
100+ £2.58
250+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Omron G6D-1A-ASI-DC12 is a compact power relay switch suitable for PCB mounting.

It operates at 12VDC and supports a current capacity of up to 5A.

This single pole single throw (SPST) relay is ideal for use in residential appliances and office equipment.

Its compact design makes it perfect for applications with limited space.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6D1AASI12DC
Engineering Series No G6D
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot