Omron G6CU-1117P-US-DC12 Relay 12VDC coil 10A SPST latch PCB Mount

Image Representative of Range

Omron G6CU-1117P-US-DC12 Relay 12VDC coil 10A SPST latch PCB Mount

Order Code:

05-6619

Brand: Omron MPN: G6CU-1117P-US-DC12 EAN-13: 2050007666110
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Omron G6CU-1117P-US-DC12 is a compact relay manufactured by Omron.

With a single pole and normally open (SPST-NO) configuration, it operates on a 12V DC supply.

Its design is suitable for PCB mounting, offering reliable switching in electronic circuits.

Ideal for applications in automotive, telecommunications, and industrial control systems.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode Bistable, 1 Coil
Engineering Part No G6CU1117PUS12DC
Engineering Series No G6C
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot