Omron G6C-2117P-US-DC24 Power Relay 24V DC 8A SPST Momentary

Image Representative of Range

Omron G6C-2117P-US-DC24 Power Relay 24V DC 8A SPST Momentary

MPN
G6C-2117P-US-DC24
Brand
Omron
EAN-13
2050007665922
Order Code
05-6618
Country of Origin
Japan
View Full Product Range (4)

Discontinued


Omron G6C-2117P-US-DC24 is a compact PCB mount relay.

It features a single pole, single throw normally open (SPST-NO) configuration with a 24VDC coil.

The relay can handle currents up to 5A, making it suitable for switching applications.

It is typically used in household appliances and industrial equipment.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6C2117PUS24DC
Engineering Series No G6C
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 10.0mm

Trustpilot