Omron G6C-1117P-US-DC24 Power Relay 24V DC 10A SPST Through Hole

Image Representative of Range

Omron G6C-1117P-US-DC24 Power Relay 24V DC 10A SPST Through Hole

MPN
G6C-1117P-US-DC24
Brand
Omron
EAN-13
2050007665816
Order Code
05-6616
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 334 in stock

The Omron G6C-1117P-US-DC24 is a power PCB relay designed for double pole double throw (DPDT) use.

Operating at a 24VDC coil voltage, it supports switching currents of up to 5A.

Incorporating 8 pins, it ensures reliable performance in various electronic circuits.

Typical applications include industrial equipment and home appliances.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6C1117PUS24DC
Engineering Series No G6C
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot