Omron G6C-1114P-US-DC24 Power Relay 24V DC 10A SPST Through Hole Mount

Image Representative of Range

Omron G6C-1114P-US-DC24 Power Relay 24V DC 10A SPST Through Hole Mount

MPN
G6C-1114P-US-DC24
Brand
Omron
EAN-13
2050007665762
Order Code
05-6615
Country of Origin
Japan
View Full Product Range (4)

Discontinued


Omron's G6C-1114P-US-DC24 is a compact power relay designed for PCB mounting.

It features a 24V DC coil with a single pole single throw (SPST) configuration and a 5A switching capacity.

The relay is suitable for through-hole technology, ensuring easy integration onto circuit boards.

Typically, it is used in applications like home appliances, office equipment, and industrial automation systems.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6C1114PUS24DC
Engineering Series No G6C
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Trustpilot