Omron G6B-2214P-US-DC5 Power Relay 5V DC 5A DPST Through Hole Mount

Image Representative of Range

Omron G6B-2214P-US-DC5 Power Relay 5V DC 5A DPST Through Hole Mount

MPN
G6B-2214P-US-DC5
Brand
Omron
EAN-13
2050007665670
Order Code
05-6614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.70
200+ £3.54
500+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Omron's G6B-2214P-US-DC5 is a power PCB relay that operates with a 5V DC input.

It features a 4PST-NO contact form and a response time of 35 milliseconds.

This relay is ideal for applications requiring reliable switching in low-power circuits.

Common uses include telecommunications, office automation equipment, and industrial controls.


Coil Voltage 5V DC
Contact Configuration 2NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B2214PUS5DC
Engineering Series No G6B-Z
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot