Omron G6B-2214P-US-DC12 Power Relay 12V 5A DPST Momentary 2-makers

Image Representative of Range

Omron G6B-2214P-US-DC12 Power Relay 12V 5A DPST Momentary 2-makers

MPN
G6B-2214P-US-DC12
Brand
Omron
EAN-13
2050007665656
Order Code
05-6612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Omron G6B-2214P-US-DC12 is a relay featuring a 4PDT configuration, suitable for switching multiple circuits.

It operates at 12VDC and handles up to 5A, making it ideal for low power applications.

This PCB-mounted relay excels in automation systems, telecommunication equipment, and industrial control panels.

Compact and efficient, it offers reliable performance for precise circuit control.


Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B2214PUS12DC
Engineering Series No G6B-Z
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot