Omron G6B-2114P-FD-US-DC24 Power Relay 24 V DC 1 maker 1 breaker

Image Representative of Range

Omron G6B-2114P-FD-US-DC24 Power Relay 24 V DC 1 maker 1 breaker

MPN
G6B-2114P-FD-US-DC24
Brand
Omron
EAN-13
2050007665557
Order Code
05-6609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Omron G6B-2114P-FD-US-DC24 is a relay with a 4PST-NO configuration, suitable for PCB mounting.

This component operates on a 24V DC coil voltage and can handle up to 5A.

It is often used in industrial and automation applications for controlling circuits.

Its compact design makes it ideal for tight spaces in electronic equipment and control panels.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B2114PFDUS24DC
Engineering Series No G6B-Z
Length 20mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot