Omron G6B-1174P-US-DC24 Power Relay 24VDC 8A SPST thru-hole Mount

Image Representative of Range

Omron G6B-1174P-US-DC24 Power Relay 24VDC 8A SPST thru-hole Mount

MPN
G6B-1174P-US-DC24
Brand
Omron
EAN-13
2050007663478
Order Code
05-6607
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.35
25+ £5.27
50+ £5.06
100+ £4.81
250+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

The Omron G6B-1174P-US-DC24 is a power relay designed for printed circuit board applications, offering reliable switching capabilities with a 24 V DC coil voltage and an 8 A current rating. This compact mini relay is ideal for controlling various electrical functions in household appliances, industrial equipment, and automation systems. Typically supplied in single units packaged in a bag, it ensures efficient space usage and dependable performance.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B1174PUS24DC
Engineering Series No G6B
Length 20mm
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot