Omron G6B-1174P-FD-US-DC24 Relay 24V DC Power/Signal 1pc(s) Tube

Image Representative of Range

Omron G6B-1174P-FD-US-DC24 Relay 24V DC Power/Signal 1pc(s) Tube

MPN
G6B-1174P-FD-US-DC24
Brand
Omron
EAN-13
2050007655565
Order Code
05-6606
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.27
25+ £6.87
50+ £6.47
100+ £5.81
200+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Omron G6B-1174P-FD-US-DC24 power relay is a PCB mount relay designed for a 24 V DC coil voltage. It is known for its compact size and reliable performance, making it ideal for printed circuit board applications. This relay is typically used in industrial automation, consumer electronics, and communication equipment.
Type Power relay
Coil Voltage 24V
Switching Current 2A
Length 20mm
Width 10mm
Height 10mm
Coil Type monostable, 1 coil
Connection Print
Contact Type 1 maker
Engineering Part No G6B1174PFDUS24DC
Engineering Series No G6B
Packaging Type Tube

Reviews

Be the first to submit a review

Trustpilot