Omron G6B-1114P-US-SV-DC24 Power Relay 24V DC 5A SPST 30VDC contact

Image Representative of Range

Omron G6B-1114P-US-SV-DC24 Power Relay 24V DC 5A SPST 30VDC contact

MPN
G6B-1114P-US-SV-DC24
Brand
Omron
EAN-13
2050007663423
Order Code
05-6605
Country of Origin
Japan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Omron's G6B-1114P-US-SV-DC24 is a general-purpose relay with a single pole single throw (SPST) configuration.

It can handle up to 8 amperes and operates at 12 volts.

This relay is commonly used in applications such as industrial control systems and home automation.

It is valued for its reliability and compact design.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B1114PUSSV24DC
Engineering Series No G6B
Length 20mm
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot