Omron G6B-1114P-US-DC5 Relay 5V DC 5A SPST Through Hole Mount

Image Representative of Range

Omron G6B-1114P-US-DC5 Relay 5V DC 5A SPST Through Hole Mount

MPN
G6B-1114P-US-DC5
Brand
Omron
EAN-13
2050007663409
Order Code
05-6604
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Omron G6B-1114P-US-DC5 is a power PCB relay with a single pole double throw (SPDT) configuration.

It features a compact design, operates on a 5V DC coil voltage, and can handle currents up to 5A.

This relay is typically used in applications requiring reliable switching on printed circuit boards.

Suitable for automation systems, electronic devices, and control equipment.


Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B1114PUS5DC
Engineering Series No G6B
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot