Omron G6B-1114P-US-DC24 Power Relay 24V DC 5A SPST Through Hole

Image Representative of Range

Omron G6B-1114P-US-DC24 Power Relay 24V DC 5A SPST Through Hole

MPN
G6B-1114P-US-DC24
Brand
Omron
EAN-13
2050007663393
Order Code
05-6603
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

Omron's G6B-1114P-US-DC24 is a single pole double throw (SPDT) relay.

It operates at 24V DC and has a current rating of 5A.

This relay is suitable for PCB mounting and is designed for reliable switching applications.

It is typically used in automation and industrial control systems.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B1114PUS24DC
Engineering Series No G6B
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot