Omron G6B-1114P-US-DC12 Relay 12V 5A SPST Through Hole Mount

Image Representative of Range

Omron G6B-1114P-US-DC12 Relay 12V 5A SPST Through Hole Mount

MPN
G6B-1114P-US-DC12
Brand
Omron
EAN-13
2050007663386
Order Code
05-6602
Country of Origin
Japan
View Full Product Range (14)

Discontinued


The Omron G6B-1114P-US-DC12 is a power PCB relay with a 12V DC coil voltage.

It features a double pole double throw (DPDT) contact configuration and supports a 1A switching capacity.

This relay is designed for surface mount technology (SMT).

It is typically used in applications requiring compact relays for signal switching or low-power load controls.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B1114PUS12DC
Engineering Series No G6B
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Trustpilot