Omron G6B-1114P-FD-US-DC24 Power Relay 24V DC 1 piece in bag

Image Representative of Range

Omron G6B-1114P-FD-US-DC24 Power Relay 24V DC 1 piece in bag

MPN
G6B-1114P-FD-US-DC24
Brand
Omron
EAN-13
2050007663379
Order Code
05-6601
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Omron G6B-1114P-FD-US-DC24 is a high sensitivity relay suitable for power PCB applications.

It operates at 24VDC and features a compact design for efficient space usage.

This relay is known for its reliability and long operational life.

It is typically used in automation systems, building controls, and household appliances.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B1114PFDUS24DC
Engineering Series No G6B
Length 20mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot