Omron G6AU-274P-ST-US-DC5 Relay Low Signal Compact 5V High Performance

MPN
G6AU-274P-ST-US-DC5
Brand
Omron
Order Code
15-4812
Country of Origin
Japan
  • Quickly find another product in this range by Coil Voltage:

    5V 12V 24V
View Full Product Range (3)
Qty Unit Price (Ex VAT)
40+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 551 in stock

The Omron G6AU-274P-ST-US-DC5 is a compact relay offering high performance.

It operates with a low signal and a 5V DC input.

This relay is commonly used in telecommunications and office automation.

The design ensures reliable operation in compact spaces.


Type Signal Relay
Coil Voltage 5V
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot