Omron G6AU-274P-ST-US-DC24 Relay PCB Low Signal For Precise Applications

Image Representative of Range

Omron G6AU-274P-ST-US-DC24 Relay PCB Low Signal For Precise Applications

MPN
G6AU-274P-ST-US-DC24
Brand
Omron
Order Code
15-5064
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Coil Voltage:

    5V 12V 24V
View Full Product Range (3)
Qty Unit Price (Ex VAT)
40+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 355 in stock

The Omron G6AU-274P-ST-US-DC24 is a compact PCB relay designed for low signal switching in precise applications.

This relay offers high sensitivity and require low coil power.

It is suitable for telecommunications and medical equipment.

The component ensures reliable performance in demanding environments.


Type Signal Relay
Coil Voltage 24V
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot