Omron G6AU-274P-ST-US-DC12 Relay DPDT 2 Form C Latched PowerSignal

MPN
G6AU-274P-ST-US-DC12
Brand
Omron
Order Code
15-4544
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Coil Voltage:

    5V 12V 24V
View Full Product Range (3)
Qty Unit Price (Ex VAT)
40+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 408 in stock

The Omron G6AU-274P-ST-US-DC12 is a DPDT latching relay suitable for compact electronic circuits.

This relay operates with a 12V DC coil, offering reliable switching for power and signal applications.

Its low power consumption and dual coil design make it ideal for use in telecommunications and office equipment.

The part number G6AU-274P-ST-US-DC12 indicates a versatile relay with robust performance.


Type Signal Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Length 20.2mm
Width 10.1mm
Height 8.4mm

Reviews

Be the first to submit a review

Trustpilot