Omron G5V8036E Relay Low Signal Compact Single Pole 5V DC Coil

MPN
G5V 8036E
Brand
Omron
Order Code
15-4996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
75+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Despatched within 5 working days - 4,437 in stock

The Omron G5V 8036E is a compact, single pole relay designed for low signal switching.

It features a 5V DC coil, making it suitable for low voltage applications.

Ideal for use in telecommunications and data processing equipment, it ensures reliable performance.

The relay’s small size allows for easy integration into densely packed circuits.


Type Signal Relay
Coil Voltage 5V
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot