Omron G5V-8335F Signal Relay Compact High Sensitivity 1A DPDT

MPN
G5V 8335F
Brand
Omron
Order Code
14-8350
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
80+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 633 in stock

The Omron G5V-8335F signal relay is a compact, high-sensitivity device with a 1A current rating and a double-pole double-throw (DPDT) configuration.

This relay is suitable for signal switching applications where space saving and power efficiency are crucial.

It is widely used in telecommunications, office equipment, and industrial control systems.

The G5V-8335F ensures reliable performance and is designed for easy integration into electronic circuits.


Type Signal Relay
Contact Configuration DPDT
Switching Current 1A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot