Omron G5V 8055A Relay Low Signal Compact SPDT Through Hole

MPN
G5V 8055A
Brand
Omron
Order Code
14-8256
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/11/2026

The Omron G5V 8055A is a compact single pole double throw (SPDT) relay.

It is designed for low signal switching, ensuring reliable performance in sensitive circuits.

Typical applications include telecommunications and security systems.

The relay features through-hole mounting for easy installation.


Type Signal Relay
Contact Configuration SPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot