Omron G5V 8043H Low Signal Relay Compact SPDT PCB Mount 12V DC

MPN
G5V 8043H
Brand
Omron
Order Code
14-8244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
70+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 84 in stock

Omron's G5V 8043H is a low signal relay with a compact SPDT configuration designed for PCB mounting.

It operates efficiently on 12V DC and is known for its high sensitivity and low power consumption.

The relay is ideal for telecommunications, office equipment, and industrial automation applications.

Its compact size allows integration into space-constrained environments.


Type Signal Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot