Omron G5V-8038A Relay DPDT Momentary Power Signal Relay

MPN
G5V 8038A
Brand
Omron
Order Code
14-8220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
80+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron G5V-8038A is a compact DPDT momentary power signal relay.

It features high sensitivity and low power consumption.

Common applications include telecommunications and office equipment.

Its reliable design offers efficient switching for signal relay tasks.


Type Signal Relay
Contact Configuration DPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot