Omron G5V-8035G PowerSignal Relay DPDT Momentary

MPN
G5V 8035G
Brand
Omron
Order Code
15-4570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
40+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,217 in stock

The Omron G5V 8035G is a compact and reliable power signal relay.

It features a double pole double throw (DPDT) configuration and momentary action.

This relay is ideal for signal switching in telecommunications and office equipment.

It offers consistent performance for applications requiring low power consumption and high sensitivity.


Type Signal Relay
Contact Configuration DPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot