Omron G5V 8033M Low Signal Relay Compact 8V DC 1A SPDT

MPN
G5V 8033M
Brand
Omron
Order Code
14-8346
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
80+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 779 in stock

The Omron G5V 8033M is a compact low signal relay designed for efficient control of circuits.

It operates at 8V DC and has a single pole double throw (SPDT) configuration, with a current handling capacity of 1A.

This relay is typically used in telecommunications equipment, measuring devices, and security systems.

The G5V 8033M offers reliable performance in switching small signals and sensitive loads.


Type Signal Relay
Contact Configuration SPDT
Switching Current 1A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot