Omron G5V-8005E Relay Low Signal PCB Thruhole HiSens SPDT 24DC 15A 12V

MPN
G5V 8005E
Brand
Omron
Order Code
14-8830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
100+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,040 in stock

Omron's G5V 8005E is a high-sensitivity, low signal relay designed for printed circuit board applications.

It features a single pole double throw (SPDT) configuration with a 24V DC coil and can handle up to 15A at 12V.

This relay is ideal for switching low power signals in telecommunications and audio/visual devices.

Its through-hole design ensures easy installation and reliable performance in diverse electronic systems.


Type Signal Relay
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot