Omron G5V-8003R Power/Signal Relay 1 Form C SPDT Momentary

MPN
G5V 8003R
Brand
Omron
Order Code
14-8227
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 243 in stock

The Omron G5V-8003R is a compact power and signal relay known for its single-pole double-throw configuration.

It features momentary operation and is designed for efficient performance in various electronic devices.

This relay is typically used in telecommunications, office automation, and security equipment.

Its reliable switching capability makes it suitable for controlling small loads and signal transmission.


Type Signal Relay
Contact Configuration SPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot