Omron G5V-8001B Low Signal Relay PCB Thruhole HiSens SPDT 5DC

MPN
G5V 8001B
Brand
Omron
Order Code
14-8831
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
100+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,922 in stock

The Omron G5V-8001B is a low signal relay with SPDT configuration suitable for PCB through-hole mounting.

It operates on a 5 V DC coil voltage and is known for high sensitivity and reliable performance.

The relay is compact, making it ideal for telecommunications and security equipment.

Typical applications include signal switching and low power control circuits.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot