Omron G5V-2-H1-DC6 Power Relay 6V DC 1A 2 change-overs Through Hole

Image Representative of Range

Omron G5V-2-H1-DC6 Power Relay 6V DC 1A 2 change-overs Through Hole

MPN
G5V-2-H1-DC6
Brand
Omron
EAN-13
2050007655374
Order Code
05-6596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Omron's G5V-2-H1-DC6 is a low signal relay with high sensitivity, designed for efficient performance.

With a contact configuration of SPDT and a coil voltage of 6VDC, it ensures reliable switching.

This relay is well-suited for applications in communication and measurement devices.

Its compact design makes it ideal for space-constrained environments.


Coil Voltage 6V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V2H16DC
Engineering Series No G5V2
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot