Omron G5V-2-H1-DC6 Low Signal Relay SPDT 6VDC High Sensitivity

MPN
G5V-2-H1-DC6
Brand
Omron
Order Code
15-5427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/11/2026

Omron's G5V-2-H1-DC6 is a low signal relay with high sensitivity, designed for efficient performance.

With a contact configuration of SPDT and a coil voltage of 6VDC, it ensures reliable switching.

This relay is well-suited for applications in communication and measurement devices.

Its compact design makes it ideal for space-constrained environments.


Type Signal Relay
Coil Voltage 6 VDCV
Contact Configuration SPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot