Omron G5V-2-H1-DC5 Power Relay 5V DC 1A 2 change-overs

Image Representative of Range

Omron G5V-2-H1-DC5 Power Relay 5V DC 1A 2 change-overs

MPN
G5V-2-H1-DC5
Brand
Omron
EAN-13
2050007655367
Order Code
05-6595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.27
25+ £2.78
50+ £2.64
100+ £2.50
250+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Omron G5V-2-H1-DC5 is a power relay with 5 V DC coil voltage and a 1 A contact current rating, featuring 2 change-over contacts. This miniature relay is designed for PCB mounting, making it suitable for printed circuit board applications. It is ideal for use in low-power switching applications, such as telecommunications equipment and consumer electronics.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V2H15DC
Engineering Series No G5V2
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot