Omron G5V-2-H1-DC24 Power Relay 24V DC DPDT 1A 2 change-overs

Image Representative of Range

Omron G5V-2-H1-DC24 Power Relay 24V DC DPDT 1A 2 change-overs

MPN
G5V-2-H1-DC24
Brand
Omron
EAN-13
2050007655244
Order Code
05-6593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.73
125+ £2.44
250+ £1.98
500+ £1.88
1250+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Omron G5V-2-H1-DC24 is a power relay designed for PCB mounting and operates on a 24 V DC supply with a 1 A current rating. This miniature relay features 2 change-over contacts, making it ideal for applications needing reliable switching, such as in signal transmission and telecommunications equipment. Its compact size and efficient performance are suited for use in a variety of electronic devices and control systems.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V2H124DC
Engineering Series No G5V2
Length 22.5mm
Mounting Type PCB
Packaging Type Tube
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot