Omron G5V-2-H-DC24 Relay 24V DC 2A DPDT 2 change-overs tube Mount

Image Representative of Range

Omron G5V-2-H-DC24 Relay 24V DC 2A DPDT 2 change-overs tube Mount

MPN
G5V-2-H-DC24
Brand
Omron
EAN-13
2050007655268
Order Code
05-6598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,707 availableBack-order availability date - 15/11/2026

Omron's G5V-2-H-DC24 is a power relay with a 24 V DC coil and dual 2 A change-over contacts, ideal for PCB mounting. It features reliable switching performance in a compact form factor, making it suitable for use in electronic appliances and control panels. This miniature relay is commonly utilized in telecommunications and office automation equipment.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V2H24DC
Engineering Series No G5V2
Length 22.5mm
Mounting Type PCB
Packaging Type Tube
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot