Omron G5V-2-H-DC12 Relay Low Signal PCB DPDT 12V DC Miniature

MPN
G5V-2-H-DC12
Brand
Omron
Order Code
15-5824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
65+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 776 in stock

The Omron G5V-2-H-DC12 is a 12V DC miniature relay ideal for low signal applications.

This DPDT relay features a compact design, providing efficient switching in tight spaces.

It is commonly used in telecommunications and office automation equipment.

The relay ensures reliable performance in sensitive electronic circuits.


Type Signal Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot