Omron G5V-2-DC9 Power Relay 9VDC 2A 2 change-overs DPDT 1pc

Image Representative of Range

Omron G5V-2-DC9 Power Relay 9VDC 2A 2 change-overs DPDT 1pc

MPN
G5V-2-DC9
Brand
Omron
EAN-13
2050007655336
Order Code
05-6591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Omron G5V-2-DC9 is a compact relay with double pole double throw (DPDT) configuration.

It operates on a 9 volt DC signal and features a momentary operation.

This relay is suitable for switching low power signals.

Typical applications include telecommunications, office equipment, and gaming machines.


Coil Voltage 9V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V29DC
Engineering Series No G5V2
Length 22.5mm
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot