Omron G5V-2-DC5 G5V Series Power Relay 5V DC 2A DPDT 2 change-overs

Image Representative of Range

Omron G5V-2-DC5 G5V Series Power Relay 5V DC 2A DPDT 2 change-overs

MPN
G5V-2-DC5
Brand
Omron
EAN-13
2050007655329
Order Code
05-6590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £3.00
25+ £2.86
100+ £2.79
250+ £2.53
500+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Omron G5V-2-DC5 is a relay designed for low signal applications.

It is a double pole double throw (DPDT) relay suitable for printed circuit board (PCB) mounting and operates at 5 volts.

The relay can handle a current of up to 1 ampere.

Typical applications include telecommunications, security devices, and instrumentation.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V25DC
Engineering Series No G5V2
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot