Omron G5V-2-DC3 Signal Relay Low Power DPDT PCB Mount

MPN
G5V-2-DC3
Brand
Omron
Order Code
15-5961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
80+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 779 in stock

The Omron G5V-2-DC3 is a dual pole dual throw (DPDT) relay designed for low power applications.

It features compact dimensions for PCB mount, making it suitable for densely packed circuit boards.

This relay offers reliable signal switching for telecommunications and office equipment.

Typical applications include control in communication devices, measurement equipment, and industrial machinery.


Type Signal Relay
Coil Voltage 3V
Contact Configuration DPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot