Omron G5V-2-DC24 Power Relay 24 VDC 2A DPDT 2 change-overs

Image Representative of Range

Omron G5V-2-DC24 Power Relay 24 VDC 2A DPDT 2 change-overs

MPN
G5V-2-DC24
Brand
Omron
EAN-13
2050007655282
Order Code
05-6587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Omron G5V-2-DC24 power relay is a compact PCB mount relay designed for 24 V DC operation with a switching capacity of 2 A. It features two change-over contacts, making it suitable for a variety of applications including signal switching in telecommunications and office automation systems. This relay is ideal for use in devices that require reliable switching with low power consumption.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V224DC
Engineering Series No G5V2
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot