Omron G5V-1 G5V 8334H Signal Relay 5V DC SPDT Miniature PCB Mount

MPN
G5V 8334H
Brand
Omron
Order Code
14-8131
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
80+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 254 in stock

The Omron G5V-1 G5V 8334H is a signal relay with a 5V DC coil voltage.

It features a single pole double throw (SPDT) contact configuration in a compact, miniature design for PCB mounting.

Its high sensitivity and reliability make it suitable for telecommunications, security systems, and industrial control applications.

The relay is designed for low current switching in various electronic equipment.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot