Omron G5V-1-DC9 Power Relay 9V 1A SPDT Through Hole Mount

Image Representative of Range

Omron G5V-1-DC9 Power Relay 9V 1A SPDT Through Hole Mount

MPN
G5V-1-DC9
Brand
Omron
EAN-13
2050007663317
Order Code
05-6585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Omron G5V-1-DC9 relay features a single-pole, double-throw (SPDT) configuration.

With the part number G5V-1-DC9, it is a momentary power relay suitable for signal switching applications.

It is compact and cost-effective, making it ideal for use in telecommunications and security systems.

Additionally, it supports low coil power consumption for efficient operation.


Coil Voltage 9V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V19DC
Engineering Series No G5V1
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot