Omron G5V-1-DC6 Relay Low Signal SPDT 6V DC 1A Coil Imax

MPN
G5V-1-DC6
Brand
Omron
Order Code
15-6008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
80+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 966 in stock

The Omron G5V-1-DC6 is a low signal relay designed for efficient switching in compact spaces.

This SPDT relay operates at 6V DC with a coil current of up to 1A.

It is suitable for telecommunications, security systems, and various consumer electronics.

Its compact size and reliable performance make it ideal for signal-level switching applications.


Type Signal Relay
Coil Voltage 6 VDCV
Contact Configuration SPDT
Switching Current 1A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot