Omron G5V-1-DC5 Relay Low Signal PCB Thruhole HiSens SPDT 5VDC

Order Code:

15-6037

Brand: Omron MPN: G5V-1-DC5
Qty Unit Price (Inc VAT) Pack Price
Per 100 Units
100+ £5.09 £508.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
6,057 in stock, despatched in 5 working days

The Omron G5V-1-DC5 is a highly sensitive relay designed for low signal switching on printed circuit boards.

It features a single pole double throw (SPDT) configuration and operates at 5V DC.

This relay is suitable for telecommunications equipment, test appliances, and alarm systems.

It ensures reliable performance with its high sensitivity and compact size.


Type Signal Relay
Coil Voltage 5V DC
Contact Configuration SPDT
Switching Current 2A
Coil Resistance 166O
Length 10mm
Width 7.5mm
Height 10mm
Coil Power 150mW
Contact Material Gold Plated
Maximum Operating Temperature 70°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Signal Relay
Series IME
Standards/Approvals RoHS
Switching AC Voltage 125V ac
Switching DC Voltage 60V dc
Switching Power 62.5V
Terminal Type Through Hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot