Omron G5V-1-DC5 Relay 5V DC 1A SPDT change-over Through Hole Mount

Image Representative of Range

Omron G5V-1-DC5 Relay 5V DC 1A SPDT change-over Through Hole Mount

MPN
G5V-1-DC5
Brand
Omron
EAN-13
2050007663294
Order Code
05-6584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £4.24
10+ £4.08
25+ £3.96
50+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Omron G5V-1-DC5 is a highly sensitive relay designed for low signal switching on printed circuit boards.

It features a single pole double throw (SPDT) configuration and operates at 5V DC.

This relay is suitable for telecommunications equipment, test appliances, and alarm systems.

It ensures reliable performance with its high sensitivity and compact size.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Coil Power 150mW
Coil Resistance 166O
Connection Print
Contact Material Gold Plated
Control Mode monostable, 1 coil
Engineering Part No G5V15DC
Engineering Series No G5V1
Height 10mm
Length 10mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature 40°C
Mount Type PCB
Mounting Type PCB
Packaging Type Bag
Product Type Signal Relay
Series IME
Standards/Approvals RoHS
Switching AC Voltage 125V ac
Switching DC Voltage 60V dc
Switching Power 62.5V
Switching Voltage Max 60V DC
Terminal Type Through Hole
Type Power relay
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot