Omron G5V-1-DC3 Power Relay 3V DC 1A SPDT change-over 1pc

Image Representative of Range

Omron G5V-1-DC3 Power Relay 3V DC 1A SPDT change-over 1pc

MPN
G5V-1-DC3
Brand
Omron
EAN-13
2050007663287
Order Code
05-6583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Omron G5V-1-DC3 is a compact relay designed for low signal switching applications.

It features a DPDT configuration and can handle up to 1A at 3V DC.

With a size of 5x10mm, it's ideal for PCB mounting.

Typical applications include telecommunications equipment and security systems.


Coil Voltage 3V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V13DC
Engineering Series No G5V1
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot