Omron G5V-1-DC3 G5V Relay Low Signal DPDT 3V DC 1A 5x10mm PCB Mount

MPN
G5V-1-DC3
Brand
Omron
Order Code
15-5674
Country of Origin
China
View Full Product Range (34)
Qty Unit Price (Ex VAT)
500+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
475 in stock, despatched in 5 working days

The Omron G5V-1-DC3 is a compact relay designed for low signal switching applications.

It features a DPDT configuration and can handle up to 1A at 3V DC.

With a size of 5x10mm, it's ideal for PCB mounting.

Typical applications include telecommunications equipment and security systems.


Type Signal Relay
Coil Voltage 3V
Contact Configuration DPDT
Switching Current 1A
Length 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot