Omron G5V-1-DC24 Low Signal Relay PCB Thru-Hole Hi-Sens SPDT 24VDC

MPN
G5V-1-DC24
Brand
Omron
Order Code
15-6027
Country of Origin
China
View Full Product Range (34)
Qty Unit Price (Ex VAT)
100+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
4,329 in stock, despatched in 5 working days

The Omron G5V-1-DC24 is a low signal relay designed for high sensitivity applications.

It features a single pole double throw (SPDT) configuration with a 24V DC coil voltage.

This PCB thru-hole relay is ideal for telecommunications, security systems, and office automation equipment.

Its compact design ensures efficient space utilisation on circuit boards.


Type Signal Relay
Coil Voltage 24V DC
Contact Configuration SPDT
Length 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot